Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CRCW12066K80JNTA | |
|---|---|
DigiKey Part Number | CRCW12066K80JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12066K80JNTA |
Description | RES SMD 6.8K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066K80JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066K80JNEA | Vishay Dale | 8.921 | 541-6.8KECT-ND | kr.0.63000 | Direct |
| CRCW12066K80JNEAHP | Vishay Dale | 9.840 | 541-6.8KUACT-ND | kr.1.78000 | Upgrade |
| ERJ-8GEYJ682V | Panasonic Industry | 1.655 | P6.8KECT-ND | kr.0.95000 | Direct |
| RC1206JR-076K8L | YAGEO | 39.313 | 311-6.8KERCT-ND | kr.0.63000 | Direct |
| RMCF1206JG6K80 | Stackpole Electronics Inc | 18.970 | 738-RMCF1206JG6K80CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15340 | kr.767.00 |
| Unit Price without VAT: | kr.0.15340 |
|---|---|
| Unit Price with VAT: | kr.0.19175 |








