Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW120668R0JNEB | |
|---|---|
DigiKey Part Number | CRCW120668R0JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120668R0JNEB |
Description | RES SMD 68 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668R0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120668R0JNEAIF | Vishay Dale | 0 | CRCW120668R0JNEAIF-ND | kr.0.70068 | Upgrade |
| CRCW120668R0JNEAC | Vishay Dale | 13.529 | 541-CRCW120668R0JNEACCT-ND | kr.0.63000 | Similar |
| CRCW120668R0JNEBC | Vishay Dale | 0 | CRCW120668R0JNEBC-ND | kr.0.04977 | Similar |
| CRCW120668R0FKTA | Vishay Dale | 0 | CRCW120668R0FKTA-ND | kr.0.15159 | Parametric Equivalent |
| CRCW120668R0JNEC | Vishay Dale | 0 | CRCW120668R0JNEC-ND | kr.0.05327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05327 | kr.1,065.40 |
| Unit Price without VAT: | kr.0.05327 |
|---|---|
| Unit Price with VAT: | kr.0.06659 |






