CRCW120668K0JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.35612
Datasheet

Similar


Bourns Inc.
In Stock: 24.421
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet
68 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120668K0JNEAIF

DigiKey Part Number
CRCW120668K0JNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120668K0JNEAIF
Description
RES SMD 68K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120668K0JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120668K0JNEACVishay Dale0CRCW120668K0JNEAC-NDkr.0.04977Similar
CRCW120668K0JNEBVishay Dale0CRCW120668K0JNEB-NDkr.0.05327Similar
CRCW120668K0JNEBCVishay Dale0CRCW120668K0JNEBC-NDkr.0.04977Similar
SR1206JR-0768KLYAGEO0SR1206JR-0768KL-NDkr.0.35612Direct
CR1206-JW-683ELFBourns Inc.24.421118-CR1206-JW-683ELFCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64995kr.3,249.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64995
Unit Price with VAT:kr.0.81244