
CRCW1206680RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1206680RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1206680RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1206680RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206680RJNEAIF |
Description | RES SMD 680 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206680RJNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-681ELF | Bourns Inc. | 23.451 | 118-CR1206-JW-681ELFCT-ND | kr.0.63000 | Similar |
| RMCF1206JG680R | Stackpole Electronics Inc | 3.863 | 738-RMCF1206JG680RCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.69300 | kr.16.93 |
| 25 | kr.1.40480 | kr.35.12 |
| 50 | kr.1.24020 | kr.62.01 |
| 100 | kr.1.10950 | kr.110.95 |
| 250 | kr.0.97688 | kr.244.22 |
| 500 | kr.0.90028 | kr.450.14 |
| 1.000 | kr.0.83948 | kr.839.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71404 | kr.3,570.20 |
| 10.000 | kr.0.68667 | kr.6,866.70 |
| 15.000 | kr.0.67332 | kr.10,099.80 |
| 25.000 | kr.0.65884 | kr.16,471.00 |
| 35.000 | kr.0.65056 | kr.22,769.60 |
| 50.000 | kr.0.64271 | kr.32,135.50 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

