
CRCW120662K0JNEA | |
---|---|
DigiKey Part Number | 541-CRCW120662K0JNEATR-ND - Tape & Reel (TR) 541-CRCW120662K0JNEACT-ND - Cut Tape (CT) 541-CRCW120662K0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120662K0JNEA |
Description | RES SMD 62K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120662K0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28800 | kr.2.88 |
25 | kr.0.22000 | kr.5.50 |
50 | kr.0.18040 | kr.9.02 |
100 | kr.0.15100 | kr.15.10 |
250 | kr.0.12084 | kr.30.21 |
500 | kr.0.10380 | kr.51.90 |
1.000 | kr.0.09030 | kr.90.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.07025 | kr.351.25 |
10.000 | kr.0.06223 | kr.622.30 |
15.000 | kr.0.05845 | kr.876.75 |
25.000 | kr.0.05465 | kr.1,366.25 |
35.000 | kr.0.05441 | kr.1,904.35 |
50.000 | kr.0.05377 | kr.2,688.50 |
60.000 | kr.0.05293 | kr.3,175.80 |
120.000 | kr.0.05015 | kr.6,018.00 |
125.000 | kr.0.05000 | kr.6,250.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |