CRCW120661R9FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15159
Datasheet

Direct


Panasonic Industry
In Stock: 9.381
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 59
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14121
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.14724
Datasheet
61.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120661R9FKTB

DigiKey Part Number
CRCW120661R9FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120661R9FKTB
Description
RES SMD 61.9 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120661R9FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120661R9FKEACVishay Dale0CRCW120661R9FKEAC-NDkr.0.05724Similar
CRCW120661R9FKEBCVishay Dale0CRCW120661R9FKEBC-NDkr.0.05724Similar
CRCW120661R9FKECVishay Dale0CRCW120661R9FKEC-NDkr.0.06234Parametric Equivalent
CRCW120661R9FKTAVishay Dale0CRCW120661R9FKTA-NDkr.0.15159Parametric Equivalent
ERJ-8ENF61R9VPanasonic Industry9.381P61.9FCT-NDkr.1.14000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13791kr.1,379.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13791
Unit Price with VAT:kr.0.17239