
CRCW1206619RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW1206619RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206619RFKTACT-ND - Cut Tape (CT) 541-CRCW1206619RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206619RFKTA |
Description | RES SMD 619 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206619RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.50600 | kr.5.06 |
25 | kr.0.39680 | kr.9.92 |
50 | kr.0.33400 | kr.16.70 |
100 | kr.0.24580 | kr.24.58 |
250 | kr.0.20940 | kr.52.35 |
500 | kr.0.19636 | kr.98.18 |
1.000 | kr.0.18394 | kr.183.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.13805 | kr.690.25 |
10.000 | kr.0.12989 | kr.1,298.90 |
15.000 | kr.0.12919 | kr.1,937.85 |
25.000 | kr.0.12839 | kr.3,209.75 |
35.000 | kr.0.12791 | kr.4,476.85 |
50.000 | kr.0.12546 | kr.6,273.00 |
60.000 | kr.0.12405 | kr.7,443.00 |
120.000 | kr.0.11938 | kr.14,325.60 |
125.000 | kr.0.11914 | kr.14,892.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |