5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065R62FNEA

DigiKey Part Number
541-CRCW12065R62FNEATR-ND - Tape & Reel (TR)
541-CRCW12065R62FNEACT-ND - Cut Tape (CT)
541-CRCW12065R62FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065R62FNEA
Description
RES SMD 5.62 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065R62FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.33720kr.8.43
50kr.0.28280kr.14.14
100kr.0.23970kr.23.97
250kr.0.19576kr.48.94
500kr.0.17092kr.85.46
1.000kr.0.15121kr.151.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11529kr.576.45
10.000kr.0.10650kr.1,065.00
15.000kr.0.10222kr.1,533.30
25.000kr.0.09759kr.2,439.75
35.000kr.0.09494kr.3,322.90
50.000kr.0.09243kr.4,621.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250