Direct
Upgrade
Similar
Similar
Similar

CRCW12065R11FNEA | |
|---|---|
DigiKey Part Number | 541-5.11FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12065R11FNEA |
Description | RES SMD 5.11 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065R11FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT5R11 | Stackpole Electronics Inc | 12.800 | RMCF1206FT5R11CT-ND | kr.0.63000 | Direct |
| AA1206FR-075R11L | YAGEO | 0 | AA1206FR-075R11L-ND | kr.0.36596 | Upgrade |
| AC1206FR-075R11L | YAGEO | 0 | AC1206FR-075R11L-ND | kr.0.13324 | Similar |
| RC1206FR-075R11L | YAGEO | 36.366 | 311-5.11FRCT-ND | kr.0.95000 | Similar |
| RMCS1206FT5R11 | Stackpole Electronics Inc | 0 | RMCS1206FT5R11-ND | kr.0.10513 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10222 | kr.1,533.30 |
| Unit Price without VAT: | kr.0.10222 |
|---|---|
| Unit Price with VAT: | kr.0.12778 |






