CRCW12065R11FKECHP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.34228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.34228
Datasheet
5.11 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065R11FKECHP

DigiKey Part Number
CRCW12065R11FKECHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065R11FKECHP
Description
RES SMD 5.11 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065R11FKECHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065R11FKEBHPVishay Dale0CRCW12065R11FKEBHP-NDkr.0.34228Parametric Equivalent
CRCW12065R11FKELHPVishay Dale0CRCW12065R11FKELHP-NDkr.0.34228Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.26725kr.5,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26725
Unit Price with VAT:kr.0.33406