
| CRCW12065R11FKEAHP | |
|---|---|
| DigiKey Part Number | 541-5.11UTR-ND - Tape & Reel (TR) 541-5.11UCT-ND - Cut Tape (CT) 541-5.11UDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12065R11FKEAHP | 
| Description | RES SMD 5.11 OHM 1% 3/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 5.11 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12065R11FKEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.0.96600 | kr.9.66 | 
| 25 | kr.0.75760 | kr.18.94 | 
| 50 | kr.0.67320 | kr.33.66 | 
| 100 | kr.0.51330 | kr.51.33 | 
| 250 | kr.0.45952 | kr.114.88 | 
| 500 | kr.0.45082 | kr.225.41 | 
| 1.000 | kr.0.42221 | kr.422.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.36765 | kr.1,838.25 | 
| 10.000 | kr.0.33767 | kr.3,376.70 | 
| 15.000 | kr.0.28957 | kr.4,343.55 | 
| 25.000 | kr.0.26560 | kr.6,640.00 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark