MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065R10JNEAHP

DigiKey Part Number
541-5.1UATR-ND - Tape & Reel (TR)
541-5.1UACT-ND - Cut Tape (CT)
541-5.1UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065R10JNEAHP
Description
RES SMD 5.1 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065R10JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.87700kr.8.77
25kr.0.70160kr.17.54
50kr.0.60920kr.30.46
100kr.0.47170kr.47.17
250kr.0.42956kr.107.39
500kr.0.40896kr.204.48
1.000kr.0.37331kr.373.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32264kr.1,613.20
10.000kr.0.29759kr.2,975.90
15.000kr.0.28625kr.4,293.75
25.000kr.0.27479kr.6,869.75
35.000kr.0.27391kr.9,586.85
50.000kr.0.27305kr.13,652.50
60.000kr.0.27263kr.16,357.80
120.000kr.0.26875kr.32,250.00
125.000kr.0.26835kr.33,543.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500