
CRCW12065K76FKEA | |
|---|---|
DigiKey Part Number | 541-5.76KFTR-ND - Tape & Reel (TR) 541-5.76KFCT-ND - Cut Tape (CT) 541-5.76KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065K76FKEA |
Description | RES SMD 5.76K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K76FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.20920 | kr.10.46 |
| 100 | kr.0.17560 | kr.17.56 |
| 250 | kr.0.14124 | kr.35.31 |
| 500 | kr.0.12186 | kr.60.93 |
| 1.000 | kr.0.10639 | kr.106.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07883 | kr.394.15 |
| 10.000 | kr.0.07201 | kr.720.10 |
| 15.000 | kr.0.06868 | kr.1,030.20 |
| 25.000 | kr.0.06509 | kr.1,627.25 |
| 35.000 | kr.0.06303 | kr.2,206.05 |
| 50.000 | kr.0.06108 | kr.3,054.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

