CRCW12065K60FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12552
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40.369
Unit Price: kr.0.70000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.271
Unit Price: kr.0.63000
Datasheet
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K60FKEBC

DigiKey Part Number
CRCW12065K60FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065K60FKEBC
Description
RES 5.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K60FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065K60FKEBVishay Dale0CRCW12065K60FKEB-NDkr.0.06234Upgrade
CRCW12065K60FKECVishay Dale0CRCW12065K60FKEC-NDkr.0.06234Upgrade
CRCW12065K60FKTCVishay Dale0CRCW12065K60FKTC-NDkr.0.12552Upgrade
CRCW12065K60FKEACVishay Dale40.369541-CRCW12065K60FKEACCT-NDkr.0.70000Parametric Equivalent
RMCF1206FT5K60Stackpole Electronics Inc2.271738-RMCF1206FT5K60CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05724kr.2,862.00
Unit Price without VAT:kr.0.05724
Unit Price with VAT:kr.0.07155