
CRCW12065K60FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12065K60FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12065K60FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12065K60FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065K60FKEAHP |
Description | RES SMD 5.6K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K60FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.64920 | kr.16.23 |
| 50 | kr.0.55660 | kr.27.83 |
| 100 | kr.0.48370 | kr.48.37 |
| 250 | kr.0.40980 | kr.102.45 |
| 500 | kr.0.36734 | kr.183.67 |
| 1.000 | kr.0.33367 | kr.333.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26930 | kr.1,346.50 |
| 10.000 | kr.0.25420 | kr.2,542.00 |
| 15.000 | kr.0.24685 | kr.3,702.75 |
| 25.000 | kr.0.23887 | kr.5,971.75 |
| 35.000 | kr.0.23430 | kr.8,200.50 |
| 50.000 | kr.0.22999 | kr.11,499.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

