
CRCW120656R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120656R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120656R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120656R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120656R0FKEAHP |
Description | RES SMD 56 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120656R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.80880 | kr.20.22 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.61240 | kr.61.24 |
| 250 | kr.0.52496 | kr.131.24 |
| 500 | kr.0.47462 | kr.237.31 |
| 1.000 | kr.0.43461 | kr.434.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35660 | kr.1,783.00 |
| 10.000 | kr.0.33864 | kr.3,386.40 |
| 15.000 | kr.0.32988 | kr.4,948.20 |
| 25.000 | kr.0.32039 | kr.8,009.75 |
| 35.000 | kr.0.31495 | kr.11,023.25 |
| 50.000 | kr.0.30981 | kr.15,490.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

