
CRCW120656K0JNEA | |
|---|---|
DigiKey Part Number | 541-56KETR-ND - Tape & Reel (TR) 541-56KECT-ND - Cut Tape (CT) 541-56KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120656K0JNEA |
Description | RES SMD 56K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120656K0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30800 | kr.3.08 |
| 25 | kr.0.23320 | kr.5.83 |
| 50 | kr.0.19240 | kr.9.62 |
| 100 | kr.0.16030 | kr.16.03 |
| 250 | kr.0.12820 | kr.32.05 |
| 500 | kr.0.11000 | kr.55.00 |
| 1.000 | kr.0.09570 | kr.95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07023 | kr.351.15 |
| 10.000 | kr.0.06390 | kr.639.00 |
| 15.000 | kr.0.06081 | kr.912.15 |
| 25.000 | kr.0.05747 | kr.1,436.75 |
| 35.000 | kr.0.05556 | kr.1,944.60 |
| 50.000 | kr.0.05376 | kr.2,688.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

