560 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206560RFKEAHP

DigiKey Part Number
541-560UTR-ND - Tape & Reel (TR)
541-560UCT-ND - Cut Tape (CT)
541-560UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206560RFKEAHP
Description
RES SMD 560 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206560RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.88100kr.8.81
25kr.0.71000kr.17.75
50kr.0.61000kr.30.50
100kr.0.53190kr.53.19
250kr.0.45292kr.113.23
500kr.0.40740kr.203.70
1.000kr.0.37133kr.371.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30173kr.1,508.65
10.000kr.0.28553kr.2,855.30
15.000kr.0.27763kr.4,164.45
25.000kr.0.26907kr.6,726.75
35.000kr.0.26417kr.9,245.95
50.000kr.0.25954kr.12,977.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750