CRCW120652R3FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11.785
Unit Price: kr.0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05016
Datasheet

Direct


Panasonic Industry
In Stock: 12.878
Unit Price: kr.0.15000
Datasheet

Direct


YAGEO
In Stock: 37.853
Unit Price: kr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.079
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.08732
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00742
Datasheet
52.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120652R3FKTA

DigiKey Part Number
CRCW120652R3FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120652R3FKTA
Description
RES SMD 52.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120652R3FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120652R3FKEAVishay Dale11.785541-52.3FCT-NDkr.0.09000Direct
CRCW120652R3FKEAHPVishay Dale0CRCW120652R3FKEAHP-NDkr.0.05016Upgrade
ERJ-8ENF52R3VPanasonic Industry12.878P52.3FCT-NDkr.0.15000Direct
RC1206FR-0752R3LYAGEO37.853311-52.3FRCT-NDkr.0.08000Direct
RMCF1206FT52R3Stackpole Electronics Inc5.079738-RMCF1206FT52R3CT-NDkr.0.08000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15264kr.763.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.15264
Unit Price with VAT:kr.0.19080