
CRCW120651K1FKEAC | |
|---|---|
DigiKey Part Number  | 541-CRCW120651K1FKEACTR-ND - Tape & Reel (TR) 541-CRCW120651K1FKEACCT-ND - Cut Tape (CT) 541-CRCW120651K1FKEACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW120651K1FKEAC  | 
Description  | RES 51.1K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 51.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW120651K1FKEAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.30100 | kr.3.01 | 
| 25 | kr.0.23040 | kr.5.76 | 
| 50 | kr.0.19080 | kr.9.54 | 
| 100 | kr.0.14910 | kr.14.91 | 
| 250 | kr.0.12184 | kr.30.46 | 
| 500 | kr.0.11008 | kr.55.04 | 
| 1.000 | kr.0.09594 | kr.95.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06984 | kr.349.20 | 
| 10.000 | kr.0.06223 | kr.622.30 | 
| 15.000 | kr.0.05845 | kr.876.75 | 
| 25.000 | kr.0.05802 | kr.1,450.50 | 
| 35.000 | kr.0.05776 | kr.2,021.60 | 
| 50.000 | kr.0.05417 | kr.2,708.50 | 
| 60.000 | kr.0.05405 | kr.3,243.00 | 
| 120.000 | kr.0.05365 | kr.6,438.00 | 
| 125.000 | kr.0.05363 | kr.6,703.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

