CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120651K1FKEAC

DigiKey Part Number
541-CRCW120651K1FKEACTR-ND - Tape & Reel (TR)
541-CRCW120651K1FKEACCT-ND - Cut Tape (CT)
541-CRCW120651K1FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120651K1FKEAC
Description
RES 51.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120651K1FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.23040kr.5.76
50kr.0.19080kr.9.54
100kr.0.14910kr.14.91
250kr.0.12184kr.30.46
500kr.0.11008kr.55.04
1.000kr.0.09594kr.95.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06984kr.349.20
10.000kr.0.06223kr.622.30
15.000kr.0.05845kr.876.75
25.000kr.0.05802kr.1,450.50
35.000kr.0.05776kr.2,021.60
50.000kr.0.05417kr.2,708.50
60.000kr.0.05405kr.3,243.00
120.000kr.0.05365kr.6,438.00
125.000kr.0.05363kr.6,703.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000