
CRCW1206511RFKEAC | |
---|---|
DigiKey Part Number | 541-CRCW1206511RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206511RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206511RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206511RFKEAC |
Description | RES 511 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206511RFKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
25 | kr.0.23040 | kr.5.76 |
50 | kr.0.19080 | kr.9.54 |
100 | kr.0.15940 | kr.15.94 |
250 | kr.0.12800 | kr.32.00 |
500 | kr.0.11008 | kr.55.04 |
1.000 | kr.0.09594 | kr.95.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.07500 | kr.375.00 |
10.000 | kr.0.06223 | kr.622.30 |
15.000 | kr.0.05845 | kr.876.75 |
25.000 | kr.0.05465 | kr.1,366.25 |
35.000 | kr.0.05105 | kr.1,786.75 |
50.000 | kr.0.04747 | kr.2,373.50 |
60.000 | kr.0.04737 | kr.2,842.20 |
120.000 | kr.0.04701 | kr.5,641.20 |
125.000 | kr.0.04699 | kr.5,873.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |