4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064R70JNEAHP

DigiKey Part Number
541-4.7UATR-ND - Tape & Reel (TR)
541-4.7UACT-ND - Cut Tape (CT)
541-4.7UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064R70JNEAHP
Description
RES SMD 4.7 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064R70JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.16700kr.11.67
25kr.0.95360kr.23.84
50kr.0.82800kr.41.40
100kr.0.73040kr.73.04
250kr.0.63120kr.157.80
500kr.0.57402kr.287.01
1.000kr.0.52869kr.528.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43878kr.2,193.90
10.000kr.0.41839kr.4,183.90
15.000kr.0.40844kr.6,126.60
25.000kr.0.39767kr.9,941.75
35.000kr.0.39149kr.13,702.15
50.000kr.0.38565kr.19,282.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000