
CRCW12064R02FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12064R02FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12064R02FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12064R02FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R02FKEAHP |
Description | RES SMD 4.02 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R02FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.15200 | kr.11.52 |
| 25 | kr.0.93960 | kr.23.49 |
| 50 | kr.0.81920 | kr.40.96 |
| 100 | kr.0.72260 | kr.72.26 |
| 250 | kr.0.62568 | kr.156.42 |
| 500 | kr.0.56972 | kr.284.86 |
| 1.000 | kr.0.52531 | kr.525.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46330 | kr.2,316.50 |
| 10.000 | kr.0.44214 | kr.4,421.40 |
| 15.000 | kr.0.43183 | kr.6,477.45 |
| 25.000 | kr.0.42064 | kr.10,516.00 |
| 35.000 | kr.0.41424 | kr.14,498.40 |
| 50.000 | kr.0.40818 | kr.20,409.00 |
| 60.000 | kr.0.40534 | kr.24,320.40 |
| 120.000 | kr.0.39599 | kr.47,518.80 |
| 125.000 | kr.0.39550 | kr.49,437.50 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

