
CRCW12064R02FKEA | |
|---|---|
DigiKey Part Number | 541-4.02FFTR-ND - Tape & Reel (TR) 541-4.02FFCT-ND - Cut Tape (CT) 541-4.02FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R02FKEA |
Description | RES SMD 4.02 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R02FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.35800 | kr.3.58 |
| 25 | kr.0.27920 | kr.6.98 |
| 50 | kr.0.23160 | kr.11.58 |
| 100 | kr.0.19460 | kr.19.46 |
| 250 | kr.0.15796 | kr.39.49 |
| 500 | kr.0.13684 | kr.68.42 |
| 1.000 | kr.0.12032 | kr.120.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09585 | kr.479.25 |
| 10.000 | kr.0.06223 | kr.622.30 |
| 15.000 | kr.0.06183 | kr.927.45 |
| 25.000 | kr.0.06139 | kr.1,534.75 |
| 35.000 | kr.0.06112 | kr.2,139.20 |
| 50.000 | kr.0.06086 | kr.3,043.00 |
| 60.000 | kr.0.06073 | kr.3,643.80 |
| 120.000 | kr.0.06029 | kr.7,234.80 |
| 125.000 | kr.0.06026 | kr.7,532.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

