CRCW12064K87FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 41.401
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.392
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 45.406
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 17.970
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.448
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 2.046
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 7.344
Unit Price: kr.0.63000
Datasheet
4.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K87FKTA

DigiKey Part Number
CRCW12064K87FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12064K87FKTA
Description
RES SMD 4.87K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K87FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064K87FKEAVishay Dale41.401541-4.87KFCT-NDkr.0.70000Direct
CRCW12064K87FKEAHPVishay Dale2.392541-CRCW12064K87FKEAHPCT-NDkr.1.90000Upgrade
ERJ-8ENF4871VPanasonic Industry45.406P4.87KFCT-NDkr.1.14000Direct
RC1206FR-074K87LYAGEO17.970311-4.87KFRCT-NDkr.0.63000Direct
RMCF1206FG4K87Stackpole Electronics Inc0RMCF1206FG4K87-NDkr.0.03306Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15159kr.757.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.15159
Unit Price with VAT:kr.0.18949