CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K70JNEAC

DigiKey Part Number
541-4207-2-ND - Tape & Reel (TR)
541-4207-1-ND - Cut Tape (CT)
541-4207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064K70JNEAC
Description
RES 4.7K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K70JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.27700kr.2.77
25kr.0.21160kr.5.29
50kr.0.17420kr.8.71
100kr.0.14450kr.14.45
250kr.0.11560kr.28.90
500kr.0.09908kr.49.54
1.000kr.0.08598kr.85.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04960kr.248.00
10.000kr.0.04209kr.420.90
15.000kr.0.04181kr.627.15
25.000kr.0.04148kr.1,037.00
35.000kr.0.04128kr.1,444.80
50.000kr.0.04109kr.2,054.50
60.000kr.0.04100kr.2,460.00
120.000kr.0.04067kr.4,880.40
125.000kr.0.04066kr.5,082.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250