
CRCW120649R9FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120649R9FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120649R9FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120649R9FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120649R9FKTAHP |
Description | CRCW1206-HP 100 49R9 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 |
| 10 | kr.5.89400 | kr.58.94 |
| 25 | kr.5.19920 | kr.129.98 |
| 50 | kr.4.79880 | kr.239.94 |
| 100 | kr.4.47940 | kr.447.94 |
| 250 | kr.4.15616 | kr.1,039.04 |
| 500 | kr.3.96902 | kr.1,984.51 |
| 1.000 | kr.3.86784 | kr.3,867.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.65215 | kr.18,260.75 |
| 10.000 | kr.3.58076 | kr.35,807.60 |
| 15.000 | kr.3.54592 | kr.53,188.80 |
| Unit Price without VAT: | kr.8.96000 |
|---|---|
| Unit Price with VAT: | kr.11.20000 |

