
CRCW120649R9FKEAHP | |
|---|---|
DigiKey Part Number | 541-49.9UTR-ND - Tape & Reel (TR) 541-49.9UCT-ND - Cut Tape (CT) 541-49.9UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120649R9FKEAHP |
Description | RES SMD 49.9 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120649R9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29404 | kr.1,470.20 |
| 10.000 | kr.0.27800 | kr.2,780.00 |
| 15.000 | kr.0.27018 | kr.4,052.70 |
| 25.000 | kr.0.25686 | kr.6,421.50 |
| 35.000 | kr.0.25269 | kr.8,844.15 |
| 50.000 | kr.0.24855 | kr.12,427.50 |
| 60.000 | kr.0.24817 | kr.14,890.20 |
| 120.000 | kr.0.24302 | kr.29,162.40 |
| 125.000 | kr.0.24266 | kr.30,332.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.0.81900 | kr.8.19 |
| 25 | kr.0.65800 | kr.16.45 |
| 50 | kr.0.56640 | kr.28.32 |
| 100 | kr.0.44050 | kr.44.05 |
| 250 | kr.0.39912 | kr.99.78 |
| 500 | kr.0.37604 | kr.188.02 |
| 1.000 | kr.0.34230 | kr.342.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.81300 | kr.8.13 |
| 25 | kr.0.65280 | kr.16.32 |
| 50 | kr.0.56200 | kr.28.10 |
| 100 | kr.0.43710 | kr.43.71 |
| 250 | kr.0.39604 | kr.99.01 |
| 500 | kr.0.37312 | kr.186.56 |
| 1.000 | kr.0.33965 | kr.339.65 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

