CRCW120647R5FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 35.163
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.089
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 23.342
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 2.472
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 58.840
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 3.680
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 16.131
Unit Price: kr.0.63000
Datasheet
47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647R5FKTA

DigiKey Part Number
CRCW120647R5FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120647R5FKTA
Description
RES SMD 47.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647R5FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120647R5FKEAVishay Dale35.163541-47.5FCT-NDkr.0.70000Direct
CRCW120647R5FKEAHPVishay Dale6.089541-47.5UCT-NDkr.1.90000Upgrade
ERJ-8ENF47R5VPanasonic Industry23.342P47.5FCT-NDkr.1.14000Direct
RC1206FR-0747R5LYAGEO2.472311-47.5FRCT-NDkr.0.63000Direct
RMCF1206FG47R5Stackpole Electronics Inc0RMCF1206FG47R5-NDkr.0.03306Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15264kr.763.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.15264
Unit Price with VAT:kr.0.19080