Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW120647R5FKEBC | |
|---|---|
DigiKey Part Number | CRCW120647R5FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120647R5FKEBC |
Description | RES 47.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R5FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120647R5FKEB | Vishay Dale | 0 | CRCW120647R5FKEB-ND | kr.0.06234 | Upgrade |
| CRCW120647R5FKTB | Vishay Dale | 0 | CRCW120647R5FKTB-ND | kr.0.13791 | Upgrade |
| CRCW120647R5FKEAC | Vishay Dale | 12.084 | 541-CRCW120647R5FKEACCT-ND | kr.0.70000 | Parametric Equivalent |
| CRGH1206F47R5 | TE Connectivity Passive Product | 0 | CRGH1206F47R5-ND | kr.0.14302 | Upgrade |
| CRM1206-FX-47R5ELF | Bourns Inc. | 0 | CRM1206-FX-47R5ELF-ND | kr.0.14724 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05724 | kr.2,862.00 |
| Unit Price without VAT: | kr.0.05724 |
|---|---|
| Unit Price with VAT: | kr.0.07155 |





