
CRCW120647R0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW120647R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120647R0FKEBCT-ND - Cut Tape (CT) 541-CRCW120647R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647R0FKEB |
Description | RES SMD 47 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.31400 | kr.3.14 |
| 25 | kr.0.24120 | kr.6.03 |
| 50 | kr.0.20000 | kr.10.00 |
| 100 | kr.0.16730 | kr.16.73 |
| 250 | kr.0.13488 | kr.33.72 |
| 500 | kr.0.11628 | kr.58.14 |
| 1.000 | kr.0.10160 | kr.101.60 |
| 5.000 | kr.0.07827 | kr.391.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07291 | kr.729.10 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

