CRCW120647K0JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.71404
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15582
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Direct


Panasonic Industry
In Stock: 77.445
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.722
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 7.789
Unit Price: kr.0.63000
Datasheet
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647K0JNEB

DigiKey Part Number
541-CRCW120647K0JNEBTR-ND - Tape & Reel (TR)
541-CRCW120647K0JNEBCT-ND - Cut Tape (CT)
541-CRCW120647K0JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647K0JNEB
Description
RES SMD 47K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647K0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120647K0JNEAIFVishay Dale0CRCW120647K0JNEAIF-NDkr.0.71404Upgrade
CRCW120647K0JNEACVishay Dale0CRCW120647K0JNEAC-NDkr.0.04977Similar
CRCW120647K0JNEBCVishay Dale0CRCW120647K0JNEBC-NDkr.0.04977Similar
RCG120647K0JNEAVishay Dale0541-1881-2-NDkr.0.15582Similar
CRCW120647K0FKTBVishay Dale0CRCW120647K0FKTB-NDkr.0.13791Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17120kr.8.56
100kr.0.14520kr.14.52
500kr.0.10220kr.51.10
1.000kr.0.08901kr.89.01
5.000kr.0.06691kr.334.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05985kr.598.50
20.000kr.0.05432kr.1,086.40
30.000kr.0.05125kr.1,537.50
50.000kr.0.04819kr.2,409.50
100.000kr.0.04420kr.4,420.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750