47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647K0FKTA

DigiKey Part Number
541-CRCW120647K0FKTATR-ND - Tape & Reel (TR)
541-CRCW120647K0FKTACT-ND - Cut Tape (CT)
541-CRCW120647K0FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647K0FKTA
Description
RES SMD 47K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647K0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120647K0FKEAVishay Dale23.652541-47.0KFCT-NDkr.0.70000Direct
CRCW120647K0FKEAHPVishay Dale45.248541-47.0KUCT-NDkr.1.59000Upgrade
ERJ-8ENF4702VPanasonic Industry81.692P47.0KFCT-NDkr.1.14000Direct
RMCF1206FT47K0Stackpole Electronics Inc22.039RMCF1206FT47K0CT-NDkr.0.63000Direct
AC1206FR-0747KLYAGEO5.740YAG3880CT-NDkr.0.70000Upgrade
In-Stock: 4.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.53300kr.5.33
25kr.0.41600kr.10.40
50kr.0.35120kr.17.56
100kr.0.29990kr.29.99
250kr.0.24828kr.62.07
500kr.0.21848kr.109.24
1.000kr.0.19502kr.195.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15159kr.757.95
10.000kr.0.14110kr.1,411.00
15.000kr.0.13599kr.2,039.85
25.000kr.0.13045kr.3,261.25
35.000kr.0.12728kr.4,454.80
50.000kr.0.12429kr.6,214.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000