
CRCW1206475RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206475RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206475RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206475RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206475RFKEAC |
Description | RES 475 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206475RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.24360 | kr.6.09 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.16740 | kr.16.74 |
| 250 | kr.0.13440 | kr.33.60 |
| 500 | kr.0.11552 | kr.57.76 |
| 1.000 | kr.0.10074 | kr.100.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07429 | kr.371.45 |
| 10.000 | kr.0.06773 | kr.677.30 |
| 15.000 | kr.0.06454 | kr.968.10 |
| 25.000 | kr.0.06108 | kr.1,527.00 |
| 35.000 | kr.0.05911 | kr.2,068.85 |
| 50.000 | kr.0.05724 | kr.2,862.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

