CRCW1206470KJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15918
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.0.18550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20.324
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15302
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.320
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13117
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9.980
Unit Price: kr.1.60000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 20.440
Unit Price: kr.0.83000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.934
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 87.858
Unit Price: kr.0.64000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206470KJNEB

DigiKey Part Number
CRCW1206470KJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206470KJNEB
Description
RES SMD 470K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206470KJNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05377kr.1,075.40
Unit Price without VAT:kr.0.05377
Unit Price with VAT:kr.0.06721