CRCW120645K3FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 11.399
Unit Price: kr.0.63000
Datasheet
45.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120645K3FKEBC

DigiKey Part Number
CRCW120645K3FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120645K3FKEBC
Description
RES 45.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120645K3FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120645K3FKEBVishay Dale0CRCW120645K3FKEB-NDkr.0.06234Upgrade
CRCW120645K3FKTBVishay Dale0CRCW120645K3FKTB-NDkr.0.13791Upgrade
CRCW120645K3FKEACVishay Dale0CRCW120645K3FKEAC-NDkr.0.05724Parametric Equivalent
CRGH1206F45K3TE Connectivity Passive Product0CRGH1206F45K3-NDkr.0.14302Upgrade
RMCF1206FT45K3Stackpole Electronics Inc11.399RMCF1206FT45K3CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05724kr.2,862.00
Unit Price without VAT:kr.0.05724
Unit Price with VAT:kr.0.07155