CRCW120643R2FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.650
Unit Price: kr.0.63000
Datasheet
43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120643R2FKEBC

DigiKey Part Number
CRCW120643R2FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120643R2FKEBC
Description
RES 43.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120643R2FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120643R2FKEBVishay Dale0CRCW120643R2FKEB-NDkr.0.06234Upgrade
CRCW120643R2FKTBVishay Dale0CRCW120643R2FKTB-NDkr.0.13791Upgrade
CRCW120643R2FKEACVishay Dale0CRCW120643R2FKEAC-NDkr.0.05724Parametric Equivalent
CRGH1206F43R2TE Connectivity Passive Product0CRGH1206F43R2-NDkr.0.14302Upgrade
RMCF1206FT43R2Stackpole Electronics Inc4.650738-RMCF1206FT43R2CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05724kr.2,862.00
Unit Price without VAT:kr.0.05724
Unit Price with VAT:kr.0.07155