
| CRCW120643R0JNEA | |
|---|---|
| DigiKey Part Number | 541-43ETR-ND - Tape & Reel (TR) 541-43ECT-ND - Cut Tape (CT) 541-43EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120643R0JNEA | 
| Description | RES SMD 43 OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 43 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120643R0JNEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.22000 | kr.5.50 | 
| 50 | kr.0.18040 | kr.9.02 | 
| 100 | kr.0.14910 | kr.14.91 | 
| 250 | kr.0.12084 | kr.30.21 | 
| 500 | kr.0.10380 | kr.51.90 | 
| 1.000 | kr.0.09030 | kr.90.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06984 | kr.349.20 | 
| 10.000 | kr.0.04860 | kr.486.00 | 
| 15.000 | kr.0.04488 | kr.673.20 | 
| 25.000 | kr.0.04116 | kr.1,029.00 | 
| 35.000 | kr.0.04096 | kr.1,433.60 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 60.000 | kr.0.04068 | kr.2,440.80 | 
| 120.000 | kr.0.04036 | kr.4,843.20 | 
| 125.000 | kr.0.04034 | kr.5,042.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark