CRCW120643R0FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Direct


Panasonic Industry
In Stock: 69.327
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.014
Unit Price: kr.0.63000
Datasheet
43 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120643R0FKEB

DigiKey Part Number
CRCW120643R0FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120643R0FKEB
Description
RES SMD 43 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120643R0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120643R0FKEACVishay Dale0CRCW120643R0FKEAC-NDkr.0.05724Similar
CRCW120643R0FKEBCVishay Dale0CRCW120643R0FKEBC-NDkr.0.05724Similar
CRCW120643R0FKTAVishay Dale0CRCW120643R0FKTA-NDkr.0.15264Parametric Equivalent
ERJ-8ENF43R0VPanasonic Industry69.327P43.0FCT-NDkr.1.14000Direct
RMCF1206FT43R0Stackpole Electronics Inc19.014RMCF1206FT43R0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793