CRCW12063R90JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9.152
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.000
Unit Price: kr.0.17142
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.150
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09142
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7.136
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14516
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 71.069
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.925
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.10676
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R90JNEB

DigiKey Part Number
CRCW12063R90JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063R90JNEB
Description
RES SMD 3.9 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R90JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05377kr.1,075.40
Unit Price without VAT:kr.0.05377
Unit Price with VAT:kr.0.06721