
CRCW120640K2FKEAHP | |
|---|---|
DigiKey Part Number | 541-40.2KUTR-ND - Tape & Reel (TR) 541-40.2KUCT-ND - Cut Tape (CT) 541-40.2KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120640K2FKEAHP |
Description | RES SMD 40.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120640K2FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80000 | kr.8.00 |
| 25 | kr.0.63760 | kr.15.94 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.41600 | kr.41.60 |
| 250 | kr.0.36248 | kr.90.62 |
| 500 | kr.0.34612 | kr.173.06 |
| 1.000 | kr.0.33037 | kr.330.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30020 | kr.1,501.00 |
| 10.000 | kr.0.27084 | kr.2,708.40 |
| 15.000 | kr.0.26625 | kr.3,993.75 |
| 25.000 | kr.0.26560 | kr.6,640.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

