3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R90JNEAHP

DigiKey Part Number
541-3.9UATR-ND - Tape & Reel (TR)
541-3.9UACT-ND - Cut Tape (CT)
541-3.9UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R90JNEAHP
Description
RES SMD 3.9 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R90JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.14100kr.11.41
25kr.0.92800kr.23.20
50kr.0.80780kr.40.39
100kr.0.71070kr.71.07
250kr.0.61344kr.153.36
500kr.0.55754kr.278.77
1.000kr.0.51297kr.512.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42501kr.2,125.05
10.000kr.0.40501kr.4,050.10
15.000kr.0.39526kr.5,928.90
25.000kr.0.38468kr.9,617.00
35.000kr.0.37863kr.13,252.05
50.000kr.0.37290kr.18,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250