
CRCW12063R90FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12063R90FNEATR-ND - Tape & Reel (TR) 541-CRCW12063R90FNEACT-ND - Cut Tape (CT) 541-CRCW12063R90FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R90FNEA |
Description | RES SMD 3.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R90FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.41600 | kr.4.16 |
| 25 | kr.0.32240 | kr.8.06 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.22780 | kr.22.78 |
| 250 | kr.0.18664 | kr.46.66 |
| 500 | kr.0.16282 | kr.81.41 |
| 1.000 | kr.0.14400 | kr.144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11638 | kr.581.90 |
| 10.000 | kr.0.10289 | kr.1,028.90 |
| 15.000 | kr.0.10231 | kr.1,534.65 |
| 25.000 | kr.0.08154 | kr.2,038.50 |
| 35.000 | kr.0.07786 | kr.2,725.10 |
| 50.000 | kr.0.07421 | kr.3,710.50 |
| 60.000 | kr.0.07406 | kr.4,443.60 |
| 120.000 | kr.0.07355 | kr.8,826.00 |
| 125.000 | kr.0.07352 | kr.9,190.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

