
CRCW12063R90FKEAC | |
|---|---|
DigiKey Part Number | 541-4198-2-ND - Tape & Reel (TR) 541-4198-1-ND - Cut Tape (CT) 541-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R90FKEAC |
Description | RES 3.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R90FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.57600 | kr.14.40 |
| 50 | kr.0.49280 | kr.24.64 |
| 100 | kr.0.40900 | kr.40.90 |
| 250 | kr.0.35560 | kr.88.90 |
| 500 | kr.0.32218 | kr.161.09 |
| 1.000 | kr.0.29184 | kr.291.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22606 | kr.1,130.30 |
| 10.000 | kr.0.19715 | kr.1,971.50 |
| 15.000 | kr.0.18948 | kr.2,842.20 |
| 25.000 | kr.0.18174 | kr.4,543.50 |
| 35.000 | kr.0.18110 | kr.6,338.50 |
| 50.000 | kr.0.18048 | kr.9,024.00 |
| 60.000 | kr.0.18018 | kr.10,810.80 |
| 120.000 | kr.0.17915 | kr.21,498.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

