CRCW12063R83FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14.390
Unit Price: kr.0.63000
Datasheet
3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R83FNEB

DigiKey Part Number
CRCW12063R83FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063R83FNEB
Description
RES SMD 3.83 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R83FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063R83FKTAVishay Dale0CRCW12063R83FKTA-NDkr.0.16651Parametric Equivalent
CRCW12063R83FNEAVishay Dale0541-3.83FTR-NDkr.0.09950Parametric Equivalent
CRCW12063R83FNTAVishay Dale0CRCW12063R83FNTA-NDkr.0.12590Parametric Equivalent
RMCF1206FT3R83Stackpole Electronics Inc14.390738-RMCF1206FT3R83CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09056kr.1,811.20
Unit Price without VAT:kr.0.09056
Unit Price with VAT:kr.0.11320