
CRCW12063R30JNEAHP | |
|---|---|
DigiKey Part Number | 541-3.3UATR-ND - Tape & Reel (TR) 541-3.3UACT-ND - Cut Tape (CT) 541-3.3UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R30JNEAHP |
Description | RES SMD 3.3 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R30JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063R30FKEAHP | Vishay Dale | 67.478 | 541-3.30UCT-ND | kr.2.09000 | Parametric Equivalent |
| RPC1206JT3R30-UP | Stackpole Electronics Inc | 2.764 | RPC1206JT3R30-UPCT-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.0.96120 | kr.24.03 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.73610 | kr.73.61 |
| 250 | kr.0.63652 | kr.159.13 |
| 500 | kr.0.57910 | kr.289.55 |
| 1.000 | kr.0.53351 | kr.533.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43878 | kr.2,193.90 |
| 10.000 | kr.0.41839 | kr.4,183.90 |
| 15.000 | kr.0.40844 | kr.6,126.60 |
| 25.000 | kr.0.39767 | kr.9,941.75 |
| 35.000 | kr.0.39149 | kr.13,702.15 |
| 50.000 | kr.0.38565 | kr.19,282.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

