
CRCW12063R30FKEA | |
|---|---|
DigiKey Part Number | 541-3.30FFTR-ND - Tape & Reel (TR) 541-3.30FFCT-ND - Cut Tape (CT) 541-3.30FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R30FKEA |
Description | RES SMD 3.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.28120 | kr.7.03 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.19610 | kr.19.61 |
| 250 | kr.0.15920 | kr.39.80 |
| 500 | kr.0.13790 | kr.68.95 |
| 1.000 | kr.0.12126 | kr.121.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09660 | kr.483.00 |
| 10.000 | kr.0.09023 | kr.902.30 |
| 15.000 | kr.0.08490 | kr.1,273.50 |
| 25.000 | kr.0.07541 | kr.1,885.25 |
| 35.000 | kr.0.07510 | kr.2,628.50 |
| 50.000 | kr.0.07479 | kr.3,739.50 |
| 60.000 | kr.0.07464 | kr.4,478.40 |
| 120.000 | kr.0.07164 | kr.8,596.80 |
| 125.000 | kr.0.07146 | kr.8,932.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

