3.01 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R01FKEA

DigiKey Part Number
541-3.01FFTR-ND - Tape & Reel (TR)
541-3.01FFCT-ND - Cut Tape (CT)
541-3.01FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R01FKEA
Description
RES SMD 3.01 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R01FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063R01FKEAHPVishay Dale17.228541-3.01UCT-NDkr.2.16000Upgrade
RMCF1206FT3R01Stackpole Electronics Inc722RMCF1206FT3R01CT-NDkr.0.63000Direct
In-Stock: 4.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.38000kr.3.80
25kr.0.29160kr.7.29
50kr.0.24220kr.12.11
100kr.0.20410kr.20.41
250kr.0.16584kr.41.46
500kr.0.14380kr.71.90
1.000kr.0.12636kr.126.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09495kr.474.75
10.000kr.0.08722kr.872.20
15.000kr.0.08346kr.1,251.90
25.000kr.0.07938kr.1,984.50
35.000kr.0.07705kr.2,696.75
50.000kr.0.07484kr.3,742.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500