Direct
Upgrade
Similar

CRCW12063M90FKTA | |
|---|---|
DigiKey Part Number | CRCW12063M90FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063M90FKTA |
Description | RES SMD 3.9M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M90FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M90FKEA | Vishay Dale | 14.078 | 541-3.90MFCT-ND | kr.0.70000 | Direct |
| AC1206FR-073M9L | YAGEO | 5.000 | 13-AC1206FR-073M9LCT-ND | kr.0.70000 | Upgrade |
| RC1206FR-073M9L | YAGEO | 39.083 | 311-3.90MFRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12590 | kr.629.50 |
| Unit Price without VAT: | kr.0.12590 |
|---|---|
| Unit Price with VAT: | kr.0.15738 |




